84973 | ||
---|---|---|
DigiKey Part Number | 84973-ND | |
Manufacturer | ||
Manufacturer Product Number | 84973 | |
Description | SET SKT IMP 22PC 3/4DR 6PT MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 6 Point Socket 3/4" Drive 22 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Drive Size | 3/4" | |
Includes | - | |
Features | - | |
Quantity | 22 Pieces | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,562.65000 | ¥4,562.65 |