84932N | ||
---|---|---|
DigiKey Part Number | 84932N-ND | |
Manufacturer | ||
Manufacturer Product Number | 84932N | |
Description | SET SKT IMP SAE 1/2DR 19PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 6 Point Socket 1/2" Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | - | |
Drive Size | 1/2" | |
Includes | - | |
Features | - | |
Quantity | - | |
Weight | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,174.05000 | ¥1,174.05 |
Attribute | Description |
---|---|
Standard Package | 1 |