84901 | ||
---|---|---|
DigiKey Part Number | 84901-ND | |
Manufacturer | ||
Manufacturer Product Number | 84901 | |
Description | SET SKT IMP MET 1/4DR 28PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 1/4" Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | - | |
Features | - | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,109.17000 | ¥1,109.17 |