83135 | ||
---|---|---|
DigiKey Part Number | 83135-ND | |
Manufacturer | ||
Manufacturer Product Number | 83135 | |
Description | FLEX HEAD RECHARGEABLE WORK LIGH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flashlight Work Light Style 30, 250, 500 Lumens |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Work Light | |
Lamp Type | - | |
Lamp Output | 30, 250, 500 Lumens | |
Features | Includes Hook, Magnetic, Rechargeable | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,071.24000 | ¥1,071.24 |