83132 | ||
---|---|---|
DigiKey Part Number | 83132-ND | |
Manufacturer | ||
Manufacturer Product Number | 83132 | |
Description | FLSHLGT ALUM | |
Customer Reference | ||
Detailed Description | Flashlight Standard Style LED 13 Candela |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 13 Candela | |
Features | Waterproof | |
Battery Cell Size | - | |
Length | - | |
Material - Body | Aluminum |