82028 | ||
---|---|---|
DigiKey Part Number | 82028-ND | |
Manufacturer | ||
Manufacturer Product Number | 82028 | |
Description | 8" END NIPPER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Standard 1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.39000 | ¥313.39 |