8200PKS | ||
---|---|---|
DigiKey Part Number | 8200PKS-ND | |
Manufacturer | ||
Manufacturer Product Number | 8200PKS | |
Description | SOLDERING GUN 100W 140W 120V | |
Customer Reference | ||
Detailed Description | Gun 100W, 140W 120V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gun | |
Tip Temperature | Up to 900°F (482°C) | |
Tip Type | 6150, 6160, 7135W | |
Workstand | Not Included | |
Tip Diameter | 0.34" (8.6mm), 0.33" (8.3mm), 0.17" (4.3mm) | |
Power (Watts) | 100W, 140W | |
Features | - | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | NEMA 1-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |