81774

DigiKey Part Number
81774-ND
Manufacturer
Manufacturer Product Number
81774
Description
WRENCH COMBO 9/16" 8.74"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Combination Wrench 9/16" 8.74" (222.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
9/16"
Length
8.74" (222.0mm)
Finish
Polished Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥85.27300¥1,705.46
Manufacturers Standard Package