81617 | ||
---|---|---|
DigiKey Part Number | 81617-ND | |
Manufacturer | ||
Manufacturer Product Number | 81617 | |
Description | WRENCH OPEN END 13MM 1.42" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open End (Single) Wrench 13mm 1.42" (36.1mm) Length |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.11.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥135.36700 | ¥1,353.67 |
Attribute | Description |
---|---|
Standard Package | 10 |