80878 | ||
---|---|---|
DigiKey Part Number | 80878-ND | |
Manufacturer | ||
Manufacturer Product Number | 80878 | |
Description | SOCKET 12 POINT 2-5/16" 3.07" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket 12 Point Socket 2-5/16" 3.07" (78.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 2-5/16" | |
Drive Size | 3/4" | |
Length | 3.07" (78.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.31000 | ¥704.31 |