80552 | ||
---|---|---|
DigiKey Part Number | 80552-ND | |
Manufacturer | ||
Manufacturer Product Number | 80552 | |
Description | SET SKT STD MET 3/8DR 6PT 14PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 6 Point Socket 3/4" Drive 14 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | - | |
Drive Size | 3/4" | |
Includes | - | |
Features | - | |
Quantity | 14 Pieces | |
Weight | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥946.95800 | ¥9,469.58 |
Attribute | Description |
---|---|
Standard Package | 10 |