80309D | ||
---|---|---|
DigiKey Part Number | 80309D-ND | |
Manufacturer | ||
Manufacturer Product Number | 80309D | |
Description | SET SKT DP SAE 1/4DR 10PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 12 Point Socket 1/4" Drive 10 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | - | |
Features | - | |
Quantity | 10 Pieces | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥498.29800 | ¥4,982.98 |