7MMN | ||
---|---|---|
DigiKey Part Number | 7MMN-ND | |
Manufacturer | ||
Manufacturer Product Number | 7MMN | |
Description | NUT DRIVER HEX SOCKET 7MM 6.14" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 7mm Hex Socket Nut Driver 6.14" (156.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 7mm | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.14" (156.0mm) | |
Features | Hollow Shaft | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.52000 | ¥104.52 |