70-297G | ||
---|---|---|
DigiKey Part Number | 70-297G-ND | |
Manufacturer | ||
Manufacturer Product Number | 70-297G | |
Description | PNCH SOLID BRS 1/4 X 6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Brass Punch 0.25" (6.4mm) DIA X 6.00" (152.4mm) Length |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.5560 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.19000 | ¥207.19 |
Attribute | Description |
---|---|
Other Names | 099575702976 |
Standard Package | 1 |