70-270G | ||
---|---|---|
DigiKey Part Number | 70-270G-ND | |
Manufacturer | ||
Manufacturer Product Number | 70-270G | |
Description | PNCH ROLL PIN 7/32 BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DIA X 5.00" (127.0mm) Length |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.5560 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.82000 | ¥147.82 |
Attribute | Description |
---|---|
Other Names | 099575702709 |
Standard Package | 1 |