70-129G

DigiKey Part Number
70-129G-ND
Manufacturer
Manufacturer Product Number
70-129G
Description
PNCH PIN 7/32 BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Parallel Pin Punch DIA X 7.00" (177.8mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch
Shaft Diameter
-
Length
7.00" (177.8mm)
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.21000¥128.21
Manufacturers Standard Package