70-049G | ||
---|---|---|
DigiKey Part Number | 70-049G-ND | |
Manufacturer | ||
Manufacturer Product Number | 70-049G | |
Description | PNCH PIN TL STL LNG 3/8 TIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Parallel Pin Punch DIA X 8.00" (203.2mm) Length |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.5560 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.44000 | ¥201.44 |
Attribute | Description |
---|---|
Other Names | 099575700491 |
Standard Package | 1 |