
5BSA | |
|---|---|
DigiKey Part Number | 5BSA-ND |
Manufacturer | |
Manufacturer Product Number | 5BSA |
Description | TWEEZER POINTED 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant | |
Tip Style | Pointed | |
Tip Type | - | |
Tip Shape | Curved | |
Length - Overall | 4.53" (115.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥429.62167 | ¥5,155.46 |










