570E | ||
---|---|---|
DigiKey Part Number | 570E-ND | |
Manufacturer | ||
Manufacturer Product Number | 570E | |
Description | CUTTER TIP TAPERED FLUSH 4.72" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tip (Oblique) Cutter Tapered, Relieved Flush 4.72" (120.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | - | |
Capacity | 1.2mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) |
Resource Type | Link |
---|---|
Datasheets | World of Weller Catalog |
Video File | Weller WSW Solder Wire - REDUCED SPLASH |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.30.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥835.71000 | ¥835.71 |
Attribute | Description |
---|---|
Standard Package | 1 |