51CGNN | ||
---|---|---|
DigiKey Part Number | 51CGNN-ND | |
Manufacturer | ||
Manufacturer Product Number | 51CGNN | |
Description | PLIER 6" LONG NOSE WITH SIDE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Standard Pliers Needle Nose Serrated 6.00" (152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | Needle Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Includes Cutter, Soft Grips | |
Length | 6.00" (152.4mm) | |
Weight | 0.35 lb (158.76 g) |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
Featured Product | CIRCLIP Pliers |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.96000 | ¥275.96 |
Attribute | Description |
---|---|
Other Names | 51NCG 51NCG-ND |
Standard Package | 6 |