378MN | ||
---|---|---|
DigiKey Part Number | 378MN-ND | |
Manufacturer | ||
Manufacturer Product Number | 378MN | |
Description | PLIER 378M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electronics Pliers Long Nose Serrated 5.50" (139.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Soft Grips | |
Length | 5.50" (139.7mm) | |
Weight | 0.262 lb (118.84 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.69000 | ¥177.69 |