2422EA | ||
---|---|---|
DigiKey Part Number | 2422EA-ND | |
Manufacturer | ||
Manufacturer Product Number | 2422EA | |
Description | CUTTER SIDE TPRD FULL FLUSH 5" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 5.00" (127.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic | |
Capacity | 16 ~ 32 AWG | |
Weight | 0.3 lb (136.08 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥801.34000 | ¥801.34 |