11418C | ||
---|---|---|
DigiKey Part Number | 11418C-ND | |
Manufacturer | ||
Manufacturer Product Number | 11418C | |
Description | HAMMER CLAW FIBERGLASS CUSH | |
Customer Reference | ||
Detailed Description | Hammer, Claw Fiberglass, Cushioned Grip |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.20.3000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
11418C-06 | Apex Tool Group | 0 | 72-11418C-06-ND | ¥208.58250 | MFR Recommended |
Attribute | Description |
---|---|
Standard Package | 1 |