100UG | ||
---|---|---|
DigiKey Part Number | 100UG-ND | |
Manufacturer | ||
Manufacturer Product Number | 100UG | |
Description | ADAPTER 1/8 INCH TIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tip Adapter | |
For Use With/Related Products | Weller® 537S, 1237S, 4037S, 37 |
Resource Type | Link |
---|---|
Datasheets | Weller® Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.29000 | ¥84.29 |
Attribute | Description |
---|---|
Standard Package | 10 |