100-2000-ESDN | ||
---|---|---|
DigiKey Part Number | 100-2000-ESDN-ND | |
Manufacturer | ||
Manufacturer Product Number | 100-2000-ESDN | |
Description | H13 REPLACEMENT FILTER FOR MG100 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | MG100S, Weller® WFE2X | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Fume Extraction Solutions Brochure |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8421.99.0180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,377.02000 | ¥4,377.02 |
Attribute | Description |
---|---|
Other Names | 100-2000-ESD 100-2000-ESD-ND 100-2000-ESDNINACTIVE |
Standard Package | 1 |