0190MTN | ||
---|---|---|
DigiKey Part Number | 0190MTN-ND | |
Manufacturer | ||
Manufacturer Product Number | 0190MTN | |
Description | 0190MTN 24INCH STEEL CABLE CUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bolt Cutter High Leverage, Soft Grips 1 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bolt Cutter | |
Features | High Leverage, Soft Grips | |
Weight | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,629.56000 | ¥3,629.56 |
Attribute | Description |
---|---|
Standard Package | 1 |