0052920999

DigiKey Part Number
0052920999-ND
Manufacturer
Manufacturer Product Number
0052920999
Description
SOLDERING IRON 80W 24V
Customer Reference
Detailed Description
Iron 80W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Type
Iron
Tip Temperature
-
Tip Type
LT Series
Workstand
WDH10
Tip Diameter
-
Power (Watts)
80W
Features
-
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WX1, WX2 Series