RMB | USD

U598

U598

Digi-Key Part Number
679-3552-ND
Manufacturer
APEM Inc.
Manufacturer Product Number
U598
Supplier
Description
TOGGLE HALF BOOT BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
APEM Inc.
Series
-
Package
Bag
Part Status
Active
Type
Toggle, Half Boot
For Use With/Related Products
600H, 660, 1000 and 3600 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
M12x0.75
Size / Dimension
0.457"" (11.60mm) Height
Actuator Diameter
-
Color
Black
Material
Neoprene Rubber
Operating Temperature
-20°C ~ 55°C
Ingress Protection
Environment Sealed
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8160
California Prop 65
Warning Information
Price and Procurement

9 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
679-3552
U598-ND
Standard Package25