LK6RNB126N3 | ||
---|---|---|
DigiKey Part Number | 679-3895-ND | |
Manufacturer | ||
Manufacturer Product Number | LK6RNB126N3 | |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 27.55mm | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.58000 | ¥156.58 |
10 | ¥140.37000 | ¥1,403.70 |
25 | ¥134.20080 | ¥3,355.02 |
40 | ¥127.26050 | ¥5,090.42 |
80 | ¥122.63363 | ¥9,810.69 |
230 | ¥114.92026 | ¥26,431.66 |
440 | ¥106.43643 | ¥46,832.03 |