HT36S10 | ||
---|---|---|
DigiKey Part Number | 679-2273-ND | |
Manufacturer | ||
Manufacturer Product Number | HT36S10 | |
Description | SWITCH JOYSTICK HALL EFFECT | |
Customer Reference | ||
Detailed Description | Joystick, 3 - Axis Analog (Hall Effect) Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Rotational, 360° Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 46.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 350gf |
Resource Type | Link |
---|---|
Product Training Modules | Joysticks - Hall Effects Based |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | HFX2-36S10 HFX236S10 2266-HT36S10 679-2273 |
Standard Package | 1 |