FG2168 | ||
---|---|---|
DigiKey Part Number | 1040-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | FG2168 | |
Description | SWITCH JOYSTICK FIXED HANDLE | |
Customer Reference | ||
Detailed Description | Joystick Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick | |
Actuator Type | Fixed Handle | |
Switch Function | - | |
Functions, Extra | 4 Pushbuttons, 4-Way Thumbstick, Index Trigger | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Index Trigger Guard | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 750gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,818.53000 | ¥4,818.53 |
5 | ¥4,746.59400 | ¥23,732.97 |
10 | ¥4,458.93200 | ¥44,589.32 |