BA9SW130A | ||
---|---|---|
DigiKey Part Number | 679-2951-ND | |
Manufacturer | ||
Manufacturer Product Number | BA9SW130A | |
Description | BASED LED BA9S WHITE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 130VAC 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 0.945" H (10.00mm x 24.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | 710mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.03000 | ¥157.03 |
10 | ¥118.46200 | ¥1,184.62 |
100 | ¥99.50970 | ¥9,950.97 |
500 | ¥91.38654 | ¥45,693.27 |