Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick | |
Features | Buttons (10), Camera Controller, Hall Resistive | |
Interface | USB | |
Axis | 3 |
Resource Type | Link |
---|---|
Datasheets | DT225 Series |
Environmental Information | |
Featured Product | IP Desktop USB Interface Controllers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.9050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,059.59000 | ¥6,059.59 |
10 | ¥5,607.34100 | ¥56,073.41 |
Attribute | Description |
---|---|
Other Names | 100-450 1040-1009 |
Standard Package | 1 |