RMB | USD

Obsolete item.
APM2T60H200064GAN-3TM

APM2T60H200064GAN-3TM

Digi-Key Part Number
1582-1094-ND
Manufacturer
Apacer Memory America
Manufacturer Product Number
APM2T60H200064GAN-3TM
Supplier
Description
SSD 64GB M.2 MLC SATA III 3.3V
Detailed Description
Solid State Drive (SSD) 64GB SATA III FLASH - NAND (MLC) M.2 Module 3.3V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apacer Memory America
Series
Package
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
520MB/s
Speed - Write
190MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
60.00mm x 22.00mm x 3.88mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8471.70.6000
Additional Resources
AttributeDescription
Other Names
1582-1094
86.A0EG4.3T03C
Standard Package1