AP16GMCSH10U1-B | ||
---|---|---|
DigiKey Part Number | 1582-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | AP16GMCSH10U1-B | |
Description | MEMORY CARD MICROSD 16GB UHS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.47000 | ¥207.47 |
10 | ¥193.23800 | ¥1,932.38 |
25 | ¥191.16520 | ¥4,779.13 |
50 | ¥186.44980 | ¥9,322.49 |
100 | ¥163.67560 | ¥16,367.56 |
250 | ¥158.15468 | ¥39,538.67 |
500 | ¥153.89902 | ¥76,949.51 |