78.D2GF2.4010B | ||
---|---|---|
DigiKey Part Number | 1582-78.D2GF2.4010B-ND | |
Manufacturer | ||
Manufacturer Product Number | 78.D2GF2.4010B | |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 260-SODIMM |
Resource Type | Link |
---|---|
Datasheets | 78.D2GF2.4010B |
HTML Datasheet | 78.D2GF2.4010B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1140 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,767.25000 | ¥1,767.25 |
Attribute | Description |
---|---|
Other Names | 1582-78.D2GF2.4010B |
Standard Package | 1 |