78.D1GNS.4010B | ||
---|---|---|
DigiKey Part Number | 1582-78.D1GNS.4010B-ND | |
Manufacturer | ||
Manufacturer Product Number | 78.D1GNS.4010B | |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,381.96000 | ¥2,381.96 |
10 | ¥2,345.85700 | ¥23,458.57 |
25 | ¥2,294.22160 | ¥57,355.54 |