78.A2GC9.4000C | ||
---|---|---|
DigiKey Part Number | 1582-78.A2GC9.4000C-ND | |
Manufacturer | ||
Manufacturer Product Number | 78.A2GC9.4000C | |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM | |
Customer Reference | ||
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 204-SODIMM |
Resource Type | Link |
---|---|
Datasheets | 78.A2GC9.4000C |
PCN Obsolescence/ EOL | Mult Dev EOL 1/Dec/2022 |
HTML Datasheet | 78.A2GC9.4000C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥789.61000 | ¥789.61 |
10 | ¥710.80400 | ¥7,108.04 |
25 | ¥695.23480 | ¥17,380.87 |
50 | ¥680.57880 | ¥34,028.94 |
100 | ¥595.85000 | ¥59,585.00 |
Attribute | Description |
---|---|
Other Names | 1582-78.A2GC9.4000C |
Standard Package | 1 |