SLFL-M-BLU | ||
---|---|---|
DigiKey Part Number | SLFL-M-BLU-ND | |
Manufacturer | ||
Manufacturer Product Number | SLFL-M-BLU | |
Description | FLASHLIGHT LED AAA(1) | |
Customer Reference | ||
Detailed Description | Flashlight Standard Style LED AAA (Requires 1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | - | |
Features | Includes Batteries, Solar Charging | |
Battery Cell Size | AAA (Requires 1) | |
Length | - | |
Material - Body | - |