KXOB25-01X8F-TB | ||
---|---|---|
DigiKey Part Number | 2994-KXOB25-01X8F-TB-ND | |
Manufacturer | ||
Manufacturer Product Number | KXOB25-01X8F-TB | |
Description | MONOCRYS SOLAR CELL 24.5MW 5.53V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Monocrystalline Solar Cell 24.5 mW 5.53 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 24.5 mW | |
Current @ Pmpp | 5.5 mA | |
Voltage @ Pmpp | 4.46 V | |
Current - Short Circuit (Isc) | 5.9 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 5.53 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.87" L x 0.28" W x 0.07" H (22.0mm x 7.0mm x 1.8mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KXOB25-01X8F Prelim~ |
Featured Product | IXOLAR™ High Efficiency 25% SolarBIT Solar Cells |
HTML Datasheet | KXOB25-01X8F Prelim~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.43.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.69000 | ¥27.69 |
10 | ¥23.49300 | ¥234.93 |
100 | ¥19.89860 | ¥1,989.86 |
1,000 | ¥17.74098 | ¥17,740.98 |
Attribute | Description |
---|---|
Other Names | 2994-KXOB25-01X8F-TB KXOB25-01X8F KXOB25-01X8F-ND |
Standard Package | 1,000 |