SC12-GH | ||
---|---|---|
DigiKey Part Number | 2243-SC12-GH-ND | |
Manufacturer | ||
Manufacturer Product Number | SC12-GH | |
Description | POWER DRAWER CONTACT#12 SOCKET C | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Socket 12 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 35 A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PM1000G1 |
Environmental Information | |
HTML Datasheet | Power-Drawer Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.11000 | ¥62.11 |
10 | ¥56.15800 | ¥561.58 |
100 | ¥49.17240 | ¥4,917.24 |
1,000 | ¥36.23226 | ¥36,232.26 |
Attribute | Description |
---|---|
Other Names | 2243-SC12-GH |
Standard Package | 100 |