PC5930T-BK | ||
---|---|---|
DigiKey Part Number | 2243-PC5930T-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | PC5930T-BK | |
Description | PC 75A HORIZ.CONTACTTIN(2-8292P7 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | - |
Resource Type | Link |
---|---|
Datasheets | SB50 Datasheet |
Environmental Information | |
HTML Datasheet | SB50 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.49000 | ¥53.49 |
10 | ¥48.37000 | ¥483.70 |
500 | ¥35.66734 | ¥17,833.67 |
1,000 | ¥31.20893 | ¥31,208.93 |
Attribute | Description |
---|---|
Other Names | 2243-PC5930T-BK |
Standard Package | 500 |