RMB | USD

PC12SSN

PC12SSN

Digi-Key Part Number
2243-PC12SSN-ND
Manufacturer
Anderson Power Products, Inc.
Manufacturer Product Number
PC12SSN
Supplier
Description
POWER DRAWER CONTACT#12 PIN,CRIM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Contact Silver Power Pin 12 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Anderson Power Products, Inc.
Series
Package
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Current Rating (Amps)
35A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

3,000 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names2243-PC12SSN
Standard Package100