6316G10 | ||
---|---|---|
DigiKey Part Number | 2243-6316G10-ND | |
Manufacturer | ||
Manufacturer Product Number | 6316G10 | |
Description | TERM BLADE 2AWG | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 2 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | - | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.16000 | ¥453.16 |
10 | ¥415.87400 | ¥4,158.74 |
25 | ¥399.87440 | ¥9,996.86 |
50 | ¥386.54620 | ¥19,327.31 |
100 | ¥365.21930 | ¥36,521.93 |