200G3L | ||
---|---|---|
DigiKey Part Number | 2243-200G3LTR-ND - Tape & Reel (TR) 2243-200G3LCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 200G3L | |
Description | PP15/45 #10/14 CONTACT LOW DETEN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped |
Resource Type | Link |
---|---|
Datasheets | MARC Datasheet |
Environmental Information | |
Featured Product | Anderson Power Products - Powerpole® PP15/45 Series Housings |
HTML Datasheet | MARC Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.38200 | ¥73.82 |
25 | ¥7.08240 | ¥177.06 |
50 | ¥6.93120 | ¥346.56 |
100 | ¥6.62950 | ¥662.95 |
250 | ¥6.02684 | ¥1,506.71 |
500 | ¥5.42394 | ¥2,711.97 |
1,000 | ¥4.82132 | ¥4,821.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.36934 | ¥10,923.35 |
5,000 | ¥4.21867 | ¥21,093.35 |
12,500 | ¥3.91733 | ¥48,966.62 |
Attribute | Description |
---|---|
Other Names | 2243-200G3LDKR-ND 2243-200G3LCT 2243-200G3LTR 2243-200G3LDKRINACTIVE |
Standard Package | 2,500 |