1470G1-BK | ||
---|---|---|
DigiKey Part Number | 2243-1470G1-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1470G1-BK | |
Description | POWERPOLE PAK 2-4P HOUSING-SNAP- | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Receptacle Frame For Powerpole® 15, 30, 45 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | Black | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.79000 | ¥17.79 |
10 | ¥15.52200 | ¥155.22 |
100 | ¥13.86870 | ¥1,386.87 |
1,000 | ¥9.90621 | ¥9,906.21 |
5,000 | ¥8.78347 | ¥43,917.35 |
10,000 | ¥8.58535 | ¥85,853.50 |