1399G8-BK | ||
---|---|---|
DigiKey Part Number | 2243-1399G8-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1399G8-BK | |
Description | PP10/45 MOUNTING WING BLUE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Wing For Powerpole® 15, 30, 45 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Wing | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | Single Pole | |
Color | Blue | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.38000 | ¥8.38 |
10 | ¥7.10000 | ¥71.00 |
100 | ¥6.37200 | ¥637.20 |
2,500 | ¥4.19978 | ¥10,499.45 |
5,000 | ¥4.05494 | ¥20,274.70 |
10,000 | ¥3.85220 | ¥38,522.00 |