1399G6-BK | ||
---|---|---|
DigiKey Part Number | 2243-1399G6-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1399G6-BK | |
Description | PP10/45 SHORT.SPACER W/O HOLE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Spacer, Short For Powerpole® 15, 30, 45 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer, Short | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | Red | |
Material | - |
Resource Type | Link |
---|---|
Datasheets | PP15/45 Datasheet |
Environmental Information | |
HTML Datasheet | PP15/45 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.39000 | ¥6.39 |
10 | ¥5.38700 | ¥53.87 |
100 | ¥4.83380 | ¥483.38 |
2,500 | ¥3.18616 | ¥7,965.40 |
5,000 | ¥3.07628 | ¥15,381.40 |
10,000 | ¥2.92247 | ¥29,224.70 |
Attribute | Description |
---|---|
Other Names | 2243-1399G6-BK |
Standard Package | 2,500 |