
1399G17 | |
|---|---|
DigiKey Part Number | 2243-1399G17-ND |
Manufacturer | |
Manufacturer Product Number | 1399G17 |
Description | SPACER KEY-LONG-WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer, Long For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer, Long | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | White | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.82000 | ¥8.82 |
| 10 | ¥7.51000 | ¥75.10 |
| 25 | ¥7.03920 | ¥175.98 |
| 50 | ¥6.70360 | ¥335.18 |
| 100 | ¥6.38220 | ¥638.22 |
| 250 | ¥5.98264 | ¥1,495.66 |
| 500 | ¥5.69666 | ¥2,848.33 |
| 1,000 | ¥5.42462 | ¥5,424.62 |
| 2,500 | ¥5.08504 | ¥12,712.60 |














