1377G1 | ||
---|---|---|
DigiKey Part Number | 2243-1377G1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1377G1 | |
Description | TERM BLADE NON-GEND TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.74000 | ¥14.74 |
10 | ¥12.83200 | ¥128.32 |
25 | ¥12.28600 | ¥307.15 |
50 | ¥12.01280 | ¥600.64 |
100 | ¥11.46690 | ¥1,146.69 |
300 | ¥10.37477 | ¥3,112.43 |
500 | ¥9.55572 | ¥4,777.86 |
1,000 | ¥8.19061 | ¥8,190.61 |
2,500 | ¥7.64457 | ¥19,111.42 |